
Adjustable positive linear voltage regulator IC, surface mountable in a TO-263-3 package. Features a maximum output current of 5A, with an adjustable output voltage ranging from 1.25V to 10.6V. Operates with an input voltage between 4.7V and 12V, and exhibits a dropout voltage of 1.3V. This RoHS compliant component offers a quiescent current of 10mA and a maximum operating temperature of 125°C.
Diodes AP1084KL-U technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 10.6V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084KL-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
