
Fixed positive linear voltage regulator (LDO) with a 1.5V output voltage and 5A maximum output current. Features a 1.3V dropout voltage and a maximum input voltage of 12V. Operates from 0°C to 125°C and is housed in a 3-pin TO-220 package for through-hole mounting. RoHS compliant and lead-free.
Diodes AP1084T15L-U technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084T15L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
