
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage and 1.4V dropout voltage. Features a maximum output current of 5A and a maximum input voltage of 12V. Designed for through-hole mounting in a TO-220-3 package with tin contact plating. Operates within a temperature range of 0°C to 125°C. RoHS compliant with a quiescent current of 10mA.
Diodes AP1084T33G-U technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084T33G-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
