
Fixed positive linear voltage regulator (LDO) with a 5V output voltage. Features a 1.3V dropout voltage and a maximum output current of 5A. Operates with an input voltage range of 4.7V to 12V. Packaged in a TO-220-3 through-hole mount configuration with tin contact plating. This RoHS compliant component has a maximum operating temperature of 125°C.
Diodes AP1084T50L-U technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin |
| Dropout Voltage | 1.3V |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084T50L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
