
Fixed positive LDO regulator offering a stable 1.5V output voltage with a 1.4V dropout voltage. Features a 1.5A maximum output current and a 1.6A minimum current limit, suitable for input voltages from 4.7V to 12V. This surface mount component is housed in a TO-252-3 package with tin-matte contact plating and supports a wide operating temperature range of 0°C to 125°C. Includes a 60dB PSRR and 10mA quiescent current, with a maximum power dissipation of 15W.
Diodes AP1086D15G-13 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086D15G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
