
Fixed positive linear voltage regulator (LDO) with a 5V output voltage. Features a 1.3V dropout voltage and a maximum output current of 1.5A. Operates with input voltages from 4.7V to 12V and a minimum current limit of 1.6A. Packaged in a TO-252-3 surface mount case, this RoHS compliant component offers a 60dB PSRR and a maximum operating temperature of 150°C.
Diodes AP1086D50L-13 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086D50L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
