
Adjustable positive linear voltage regulator IC, capable of 1.5A output current. Features a 1.3V dropout voltage and a wide input voltage range from 4.7V to 12V. Offers an adjustable output voltage from 1.25V to 5V, with a typical quiescent current of 10mA. Packaged in a TO-252-3 surface mount case, operating from 0°C to 125°C. This RoHS compliant component provides 60dB PSRR and a maximum power dissipation of 15W.
Diodes AP1086DL-U technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086DL-U to view detailed technical specifications.
No datasheet is available for this part.
