1.8V fixed output LDO voltage regulator, delivering up to 1.5A output current. Features a 3-terminal TO-263-3 package with tin matte contact plating, suitable for surface mount applications. Operates with an input voltage range of 4.7V to 12V, offering a 60dB PSRR and 10mA quiescent current. Designed for positive output configurations, this RoHS compliant component functions within a 0°C to 125°C temperature range.
Diodes AP1086K18G-13 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086K18G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.