
Surface mount linear voltage regulator IC providing a fixed 2.5V output at up to 1.5A. Features a 1.3V dropout voltage and a maximum input voltage of 12V. Operates across a temperature range of 0°C to 150°C with a minimum current limit of 1.6A and maximum power dissipation of 15W. Packaged in a TO-263-3 case, this positive polarity regulator is lead-free and RoHS compliant.
Diodes AP1086K25L-13 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086K25L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
