
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage. Features a 1.3V dropout voltage and a maximum output current of 1.5A. Designed for surface mounting in a TO-263-3 package with tin, matte contact plating. Supports input voltages from 4.7V to 12V and offers a maximum power dissipation of 15W. Operates across a temperature range of 0°C to 150°C.
Diodes AP1086K33G-13 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1086K |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086K33G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.