Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 3.3V and a maximum output current of 1.5A. Features a 1.3V dropout voltage, 12V maximum input voltage, and 4.7V minimum input voltage. Housed in a TO-263-3 surface mount package, this RoHS compliant component operates from 0°C to 150°C with a power dissipation of 15W. Offers a PSRR of 60dB and a quiescent current of 10mA.
Diodes AP1086K33L-13 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086K33L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.