
Fixed positive LDO regulator, 5V output voltage, 1.5A maximum output current, and 1.3V dropout voltage. Features a TO-263-3 surface mount package with a maximum input voltage of 12V and a minimum input voltage of 4.7V. Operates within a temperature range of 0°C to 150°C with a maximum power dissipation of 15W. This RoHS compliant component offers a single output and is supplied on tape and reel.
Diodes AP1086K50L-13 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086K50L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
