
Fixed positive linear voltage regulator (LDO) IC, featuring a 5V output voltage and 1.5A output current. This bipolar regulator offers a 1.3V dropout voltage and a maximum input voltage of 12V, operating from 4.7V. Designed for surface mount applications, it is housed in a TO-263-3 package and supports a wide operating temperature range of 0°C to 125°C. The component boasts a 60dB Power Supply Rejection Ratio (PSRR) and is RoHS compliant.
Diodes AP1086K50L-U technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086K50L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
