
Adjustable positive linear voltage regulator IC with 1.5A output current. Features a 1.3V dropout voltage and a 1.275V reference voltage. Operates with an input voltage range of 4.7V to 12V and supports a maximum power dissipation of 15W. Packaged in a TO-263-3 surface mount case, this lead-free and RoHS compliant component is ideal for power management applications.
Diodes AP1086KL-U technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086KL-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.