
Positive fixed 1.8V output linear voltage regulator (LDO) with a maximum output current of 1.5A. Features a TO-220-3 package for through-hole mounting and a maximum input voltage of 12V. Operates within a temperature range of 0°C to 150°C, offering 15W maximum power dissipation and 60dB power supply rejection ratio. This RoHS compliant component is supplied in a rail/tube package.
Diodes AP1086T18G-U technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086T18G-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
