The AP1086T18L is a 3-terminal linear voltage regulator with a fixed output voltage of 1.764-1.836V and a maximum output current of 1.5A. It has a maximum input voltage of 12V and a maximum dropout voltage of 1.4V. The device is packaged in a 3-pin R-PSFM-T3 SIP and has a maximum operating temperature of 150°C. The AP1086T18L is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Diodes AP1086T18L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0036 |
| Load Regulation-Max | 0.018 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP1086T18L to view detailed technical specifications.
No datasheet is available for this part.