
Positive fixed output LDO regulator, providing a stable 2.5V output with a maximum current of 1.5A. Features a TO-220-3 package for through-hole mounting and a maximum input voltage of 12V. Operates across a temperature range of 0°C to 150°C, with a power dissipation capability of 15W. Includes a PSRR of 60dB and a quiescent current of 10mA, packaged in a tube for 50 units.
Diodes AP1086T25G-U technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086T25G-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
