
Fixed positive linear voltage regulator (LDO) with a 2.5V output voltage and 1.5A maximum output current. Features a 1.3V dropout voltage, 12V maximum input voltage, and 4.7V minimum input voltage. Operates within a temperature range of 0°C to 150°C and offers 15W maximum power dissipation. Packaged in a TO-220-3 through-hole mount configuration and is RoHS compliant.
Diodes AP1086T25L-U technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086T25L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
