
Adjustable positive linear voltage regulator (LDO) with a 1.25V minimum and 5V maximum output voltage. Features a 1.3V dropout voltage and a 1.5A maximum output current. Operates with input voltages from 4.7V to 12V and has a current limit of 1.6A. Packaged in a TO-220-3 through-hole mount with tin contact plating. Maximum power dissipation is 15W, with an operating temperature range of 0°C to 150°C. RoHS compliant.
Diodes AP1086TG-U technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin |
| Dropout Voltage | 1.3V |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Series | AP1086T |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086TG-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
