Fixed positive linear voltage regulator, 3.3V output, 600mA maximum output current. Features a 1.1V dropout voltage and 60dB power supply rejection ratio. Operates with input voltages from -300mV to 18V, within a temperature range of 0°C to 125°C. Packaged in a 3-pin SOT-89 surface mount case with tin, matte contact plating.
Diodes AP1115AY33G-13 technical specifications.
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1115AY33G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.