
Fixed positive linear voltage regulator IC, offering a stable 5V output with a 1.1V dropout voltage. Features a maximum input voltage of 18V and a maximum output current of 600mA. This surface-mount component is housed in a SOT-89-3 package with tin matte contact plating. Operating temperature range is 0°C to 125°C, with a maximum power dissipation of 5W. Includes 60dB PSRR and 10mA quiescent current.
Diodes AP1115AY50G-13 technical specifications.
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1115AY50G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
