
Adjustable positive linear voltage regulator IC with a 1.25V to 5V output range and 600mA maximum output current. Features a low dropout voltage of 1.1V, a maximum input voltage of 18V, and a maximum power dissipation of 5W. Packaged in a 4-pin SOT-89 surface mount configuration with tin, matte contact plating. Operates within a temperature range of 0°C to 125°C and offers a PSRR of 60dB. Supplied on tape and reel with 2500 units per package.
Diodes AP1115AYG-13 technical specifications.
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.1V |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1115AYG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
