
Adjustable positive linear voltage regulator (LDO) with a 1.25V minimum and 5V maximum output voltage. Features a 1.1V dropout voltage, 600mA maximum output current, and 700mA minimum current limit. Operates from a -300mV minimum to 18V maximum input voltage, with a 1.275V reference voltage. Packaged in a SOT-89-3 surface-mount case with tin, matte contact plating, this RoHS compliant component has a maximum power dissipation of 5W and an operating temperature range of 0°C to 125°C.
Diodes AP1115AYL-13 technical specifications.
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Min Current Limit | 700mA |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1115AYL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
