Fixed positive linear voltage regulator (LDO) with a 1.8V output voltage and 600mA maximum output current. Features a 1.1V dropout voltage and a maximum input voltage of 18V. This surface mount component is housed in a SOT-89-3 package, offering a 60dB Power Supply Rejection Ratio (PSRR). Operates within a temperature range of 0°C to 125°C and is RoHS compliant.
Diodes AP1115BY18L-13 technical specifications.
| Package/Case | SOT-89-3 |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1115BY18L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
