The AP1115BY35LA is a 3-terminal linear voltage regulator with a nominal output voltage of 3.5V and a maximum output current of 0.6A. It operates over a temperature range of 0°C to 150°C and has a maximum input voltage of 18V. The regulator is packaged in a R-PSSO-F3 package type and has a fixed output voltage with a maximum tolerance of 2%. It also features a maximum line regulation of 0.007% and a maximum load regulation of 0.035%.
Diodes AP1115BY35LA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.48 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.43 |
| Output Voltage1-Max | 3.57 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.007 |
| Load Regulation-Max | 0.035 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP1115BY35LA to view detailed technical specifications.
No datasheet is available for this part.