
1A positive fixed linear voltage regulator with a 1.5V output voltage. Features a 1.3V dropout voltage and a maximum input voltage of 18V. Designed for surface mount applications in a TO-252-3 package, operating from -40°C to 125°C. Includes a current limit of 1.1A and a maximum power dissipation of 15W.
Diodes AP1117D15L-U technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117D15L-U to view detailed technical specifications.
No datasheet is available for this part.
