
Fixed positive linear voltage regulator (LDO) with 1.8V output voltage and 1A maximum output current. Features a 1.3V dropout voltage and 60dB power supply rejection ratio (PSRR). Operates from a 6.4V to 18V input voltage range with a maximum power dissipation of 15W. Packaged in a TO-252-3 surface-mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Diodes AP1117D18L-13 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117D18L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
