
Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, BIPolar, PSSO2, TO-252AB, 3 PIN
Diodes AP1117D25A technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 5mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP1117D25A to view detailed technical specifications.
No datasheet is available for this part.
