
Fixed positive linear voltage regulator (LDO) with a 2.5V output voltage and 1A maximum output current. Features a 1.3V dropout voltage and a maximum input voltage of 18V. Operates from -40°C to 125°C, with a minimum input voltage of 6.4V and a minimum current limit of 1.1A. Packaged in a TO-252-3 surface mount case, this RoHS compliant component offers a maximum power dissipation of 15W.
Diodes AP1117D25L-13 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117D25L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
