
Linear voltage regulator IC featuring a fixed 2.5V output voltage and 1A maximum output current. This positive polarity, surface mount device operates with a 1.3V dropout voltage and supports input voltages from 6.4V to 18V. It offers a 1.1A minimum current limit and a maximum power dissipation of 15W, with an operating temperature range of -40°C to 125°C. Packaged in SOT-223-3, this RoHS compliant component is lead-free.
Diodes AP1117E25G-U technical specifications.
| Package/Case | SOT-223-3 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1117E |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117E25G-U to view detailed technical specifications.
No datasheet is available for this part.
