
Fixed positive linear voltage regulator, 2.5V output voltage, 1A maximum output current, and 1.3V dropout voltage. Features a 60dB PSRR and operates from a 6.4V to 18V input voltage range. This bipolar regulator is housed in a 3-pin TO-261-4 (SOT-223) surface-mount package, with dimensions of 6.7mm length, 3.7mm width, and 1.7mm height. Operating temperature range is -40°C to 125°C, and the component is RoHS compliant.
Diodes AP1117E25L-13 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Length | 6.7mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117E25L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
