
The AP1117E25LA is a linear voltage regulator with a fixed output voltage of 2.5V and an output current of 1A. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 850mW. The device is packaged in a SOT-223 case and is available in tape and reel packaging. The AP1117E25LA is RoHS compliant and features an input bias current of 5mA with a maximum input voltage of 18V and a minimum input voltage of 6.4V.
Diodes AP1117E25LA technical specifications.
| Package/Case | SOT-223 |
| Input Bias Current | 5mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117E25LA to view detailed technical specifications.
No datasheet is available for this part.
