
Fixed positive LDO regulator offering a 3.3V nominal output voltage with a 1A maximum output current. Features a 1.3V dropout voltage and a 60dB PSRR. Operates from a 6.4V to 18V input voltage range and supports a maximum power dissipation of 15W. Packaged in a SOT-223 surface-mount case with gull-wing terminals, this RoHS compliant component is suitable for operation between 0°C and 125°C.
Diodes AP1117E33G-13 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| JESD-30 Code | R-PDSO-G3 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.365V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 2500 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117E33G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
