
Diodes AP1117E33G-U technical specifications.
| Package/Case | SOT-223-3 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1117E |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117E33G-U to view detailed technical specifications.
No datasheet is available for this part.
