
Fixed positive linear voltage regulator (LDO) IC, offering a stable 5V output. Features a 1.3V dropout voltage and supports a maximum input voltage of 18V. Designed for surface mount applications with a SOT-223 package, providing up to 1A output current. Operates within a temperature range of 0°C to 125°C, with a minimum input voltage requirement of 6.4V. RoHS compliant and lead-free.
Diodes AP1117E50G-13 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117E50G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
