
Fixed positive linear voltage regulator (LDO) IC, offering a stable 5V output with a 1.3V dropout voltage. Designed for surface mount applications, this component features a maximum input voltage of 18V and a minimum input voltage of 6.4V, supporting up to 1A output current. Operating across a wide temperature range of -40°C to 125°C, it boasts a minimum current limit of 1.1A and a maximum power dissipation of 15W. The regulator is housed in a TO-261-4 package, measuring 6.7mm in length, 3.7mm in width, and 1.7mm in height, and is lead-free and RoHS compliant.
Diodes AP1117E50G-U technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117E50G-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
