
Fixed positive LDO regulator, 5V output voltage, 1A maximum output current, and 1.3V dropout voltage. Features a maximum input voltage of 18V and a minimum input voltage of 6.4V. Operates within a temperature range of -40°C to 125°C. Surface mountable in a 3-pin SOT-223 package with tin, matte contact plating. RoHS compliant with a 60dB power supply rejection ratio.
Diodes AP1117E50L-13 technical specifications.
| Package/Case | TO-261-4 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Length | 6.7mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117E50L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
