
Adjustable positive linear voltage regulator (LDO) IC with a 1.25V minimum and 5V maximum output voltage. Features a 1.3V dropout voltage and a 1A maximum output current. Operates with a 6.4V to 18V input voltage range and offers a 1.1A minimum current limit. Packaged in a 3-pin PDSO (SOT-223) surface-mount package, this RoHS compliant component has a maximum power dissipation of 15W and an operating temperature range of -40°C to 125°C.
Diodes AP1117EL-13 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117EL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
