
Surface mount linear voltage regulator IC providing a fixed 5V output at up to 1A. Features a 1.2V dropout voltage, 18V maximum input voltage, and 15W maximum power dissipation. Operates across a -40°C to 125°C temperature range with a 60dB power supply rejection ratio. Packaged in TO-252-3, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes AP1117ID50G-13 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.2V |
| Height | 2.29mm |
| Length | 6.58mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117ID50G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
