The AP1117IE18G-13 is a 3-terminal linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 1A. It has a maximum operating temperature of 125°C and is packaged in a SOT-223 package. The regulator has a maximum input voltage of 18V and a maximum line regulation of 0.0036. It also has a maximum load regulation of 0.018 and a dropout voltage of 1.4V.
Diodes AP1117IE18G-13 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.0036 |
| Load Regulation-Max | 0.018 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP1117IE18G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.