
1A positive fixed 1.8V output linear voltage regulator IC in a TO-263-3 surface mount package. Features a 1.3V dropout voltage, 18V maximum input voltage, and 1A maximum output current. Operates from -40°C to 125°C with 10mA quiescent current and 60dB PSRR. Lead-free and RoHS compliant.
Diodes AP1117K18L-U technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117K18L-U to view detailed technical specifications.
No datasheet is available for this part.
