Positive 5V fixed output linear voltage regulator (LDO) with 1A maximum output current. Features a TO-263-3 surface mount package with tin, matte contact plating. Operates with a maximum input voltage of 18V and a minimum input voltage of 6.4V. Offers a 60dB power supply rejection ratio and a quiescent current of 10mA. Maximum power dissipation is 15W, with an operating temperature range of 0°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Diodes AP1117K50G-13 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117K50G-13 to view detailed technical specifications.
No datasheet is available for this part.