
Positive fixed 5V output linear voltage regulator IC with a 1A maximum output current. Features a 1.3V dropout voltage and a 60dB power supply rejection ratio. Operates from a 6.4V minimum to 18V maximum input voltage, with a 10mA quiescent current. Packaged in a TO-263-3 surface mount case, this RoHS compliant component offers a maximum power dissipation of 15W and operates between -40°C and 125°C.
Diodes AP1117K50L-U technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117K50L-U to view detailed technical specifications.
No datasheet is available for this part.
