Adjustable positive linear voltage regulator (LDO) IC, offering output voltages from 1.25V to 5V with a maximum output current of 1A. Features a maximum input voltage of 18V and a maximum power dissipation of 15W. This surface mount component is housed in a TO-263-3 package with tin, matte contact plating, operating across a temperature range of 0°C to 125°C. Includes a 1A output current capability and a PSRR of 60dB.
Diodes AP1117KG-13 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117KG-13 to view detailed technical specifications.
No datasheet is available for this part.