
Fixed positive linear voltage regulator IC, offering a stable 1.5V output with a 1.3V dropout voltage. Features a maximum output current of 1A and a minimum current limit of 1.1A. Operates within a wide temperature range of -40°C to 125°C and supports input voltages from 6.4V to 18V. Packaged in a TO-220-3 through-hole mount configuration, this RoHS compliant component is designed for reliable power management.
Diodes AP1117T15L-U technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Height | 9mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117T15L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.