
3.3V positive fixed output linear voltage regulator (LDO) with 1A maximum output current. Features a 1.25V reference voltage and 60dB PSRR. Operates with an input voltage range of 6.4V to 18V and a maximum power dissipation of 15W. Housed in a TO-220-3 package with tin contact plating, suitable for through-hole mounting. RoHS compliant and designed for operation between 0°C and 125°C.
Diodes AP1117T33G-U technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin |
| Height | 16.5mm |
| Length | 10.7mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117T33G-U to view detailed technical specifications.
No datasheet is available for this part.
