
Surface mount linear voltage regulator IC providing a fixed 3.3V output at up to 1A. Features a 1.3V dropout voltage, 18V maximum input voltage, and 60dB power supply rejection ratio. Operates from 0°C to 150°C with a maximum power dissipation of 15W. Packaged in a TO-252-5 case, this lead-free component is supplied on tape and reel.
Diodes AP1118D33L-13 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.3V |
| Height | 2.3mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Weight | 0.01164oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118D33L-13 to view detailed technical specifications.
No datasheet is available for this part.