Linear voltage regulator IC with a fixed 1.5V output voltage and 1A output current. Features a 1.3V dropout voltage, 18V maximum input voltage, and 15W maximum power dissipation. Operates from 0°C to 150°C and is housed in a lead-free SOIC package for surface mounting. Delivers a 60dB PSRR and 10mA quiescent current.
Diodes AP1118S15L-13 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.3V |
| Height | 1.5mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118S15L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
