
3.3V fixed positive linear voltage regulator IC, delivering up to 500mA output current. Features a 1.1V dropout voltage and a maximum input voltage of 12V. Operates within a temperature range of 0°C to 150°C, with a 5W maximum power dissipation. Packaged in a SOT-89-5 surface mount case, this lead-free component offers a 60dB PSRR and 10mA quiescent current.
Diodes AP1119Y33L-13 technical specifications.
| Package/Case | SOT-89-5 |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1119Y33L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.