
Dual-output, positive polarity, fixed voltage linear regulator IC with 1A maximum output current per channel. Features a 1.3V dropout voltage and a maximum input voltage of 18V. This surface mount component is housed in an 8-pin SOP package, measuring 4.95mm in length, 3.95mm in width, and 1.5mm in height. Operates across a temperature range of 0°C to 125°C and is lead-free and RoHS compliant.
Diodes AP1121ASL-U technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.3V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP1121 |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1121ASL-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
